
ANT-2DIP2R-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-2DIP2R-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2DIP2R-SMA |
Description | 2.4GHZ 2.5DBI HINGED WHIP ANTENN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4415GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.331" (110.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 100 | 65,70690 Kč | 6 570,69 Kč |
| 250 | 62,47996 Kč | 15 619,99 Kč |
| 500 | 60,53430 Kč | 30 267,15 Kč |
| 1 000 | 58,93299 Kč | 58 932,99 Kč |
| 2 500 | 57,24231 Kč | 143 105,77 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


