


053-0112R | |
|---|---|
DigiKey Part Number | 839-053-0112R-ND |
Manufacturer | |
Manufacturer Product Number | 053-0112R |
Description | CONN CABLE ASSY 2.5MM 4COND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 2.5mm To Phone Plug, 2.5mm 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 053-0112R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Phone Plug, 2.5mm | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,76300 Kč | 627,63 Kč |
| 25 | 58,83640 Kč | 1 470,91 Kč |
| 50 | 56,02260 Kč | 2 801,13 Kč |
| 200 | 50,79730 Kč | 10 159,46 Kč |
| 400 | 48,37310 Kč | 19 349,24 Kč |
| 600 | 47,00892 Kč | 28 205,35 Kč |
| 1 000 | 45,34581 Kč | 45 345,81 Kč |
| 2 600 | 42,39189 Kč | 110 218,91 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


