RFID Antenna 13MHz ~ 15.5MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0812-00-N01-U

DigiKey Part Number
115-ST0812-00-N01-U-ND
Manufacturer
Manufacturer Product Number
ST0812-00-N01-U
Description
RFID ANTENNA 13MHZ-15.5MHZ NFC
Customer Reference
Detailed Description
RFID Antenna 13MHz ~ 15.5MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tray
Part Status
Active
Frequency
13MHz ~ 15.5MHz
Features
Near Field Communications (NFC)
Size / Dimension
15.00mm L x 19.00mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1061,92300 Kč619,23 Kč
2556,88760 Kč1 422,19 Kč
10051,34010 Kč5 134,01 Kč
25048,69604 Kč12 174,01 Kč
50047,10272 Kč23 551,36 Kč
1 00045,79139 Kč45 791,39 Kč
3 00044,17167 Kč132 515,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč