Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASMF5.0A-HF | |
|---|---|
DigiKey Part Number | 641-ASMF5.0A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF5.0A-HF |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90500 Kč | 5 715,00 Kč |
| 6 000 | 1,72534 Kč | 10 352,04 Kč |
| 9 000 | 1,63376 Kč | 14 703,84 Kč |
| 15 000 | 1,53079 Kč | 22 961,85 Kč |
| 21 000 | 1,46981 Kč | 30 866,01 Kč |
| 30 000 | 1,41052 Kč | 42 315,60 Kč |
| 75 000 | 1,28040 Kč | 96 030,00 Kč |
| 150 000 | 1,24836 Kč | 187 254,00 Kč |
| Unit Price without VAT: | 1,90500 Kč |
|---|---|
| Unit Price with VAT: | 2,30505 Kč |










