Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMF4L5.0AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L5.0AT1GTR-ND - Tape & Reel (TR) 18-SMF4L5.0AT1GCT-ND - Cut Tape (CT) 18-SMF4L5.0AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L5.0AT1G |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 3,43300 Kč | 343,30 Kč |
| 500 | 3,14170 Kč | 1 570,85 Kč |
| 1 000 | 2,99606 Kč | 2 996,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65068 Kč | 7 952,04 Kč |
| 6 000 | 2,20287 Kč | 13 217,22 Kč |
| 9 000 | 2,14094 Kč | 19 268,46 Kč |
| 15 000 | 1,97051 Kč | 29 557,65 Kč |
| 21 000 | 1,91156 Kč | 40 142,76 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |







