TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L5.0A

DigiKey Part Number
F7522TR-ND - Tape & Reel (TR)
F7522CT-ND - Cut Tape (CT)
F7522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
TPSMF4L5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 285
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97058 Kč8 911,74 Kč
6 0002,76429 Kč16 585,74 Kč
9 0002,64051 Kč23 764,59 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
107,99900 Kč79,99 Kč
1004,75730 Kč475,73 Kč
5004,15864 Kč2 079,32 Kč
1 0003,73006 Kč3 730,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
107,90600 Kč79,06 Kč
1004,70220 Kč470,22 Kč
5004,11044 Kč2 055,22 Kč
1 0003,68682 Kč3 686,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč