
P4SMF5.0A | |
|---|---|
DigiKey Part Number | 1655-P4SMF5.0ATR-ND - Tape & Reel (TR) 1655-P4SMF5.0ACT-ND - Cut Tape (CT) 1655-P4SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 3,28700 Kč | 32,87 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,50052 Kč | 750,26 Kč |
| 1 000 | 1,32451 Kč | 1 324,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10050 Kč | 3 301,50 Kč |
| 6 000 | 0,98731 Kč | 5 923,86 Kč |
| 9 000 | 0,92957 Kč | 8 366,13 Kč |
| 15 000 | 0,86463 Kč | 12 969,45 Kč |
| 21 000 | 0,82615 Kč | 17 349,15 Kč |
| 30 000 | 0,78873 Kč | 23 661,90 Kč |
| 75 000 | 0,70657 Kč | 52 992,75 Kč |
| 150 000 | 0,65580 Kč | 98 370,00 Kč |
| 300 000 | 0,62418 Kč | 187 254,00 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |











