
NUP4114UPXV6T2G | |
|---|---|
DigiKey Part Number | NUP4114UPXV6T2GOSTR-ND - Tape & Reel (TR) NUP4114UPXV6T2GOSCT-ND - Cut Tape (CT) NUP4114UPXV6T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4114UPXV6T2G |
Description | TVS DIODE 5.5VWM 10VC SOT563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.6pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 100 | 7,34530 Kč | 734,53 Kč |
| 500 | 5,61304 Kč | 2 806,52 Kč |
| 1 000 | 5,05475 Kč | 5 054,75 Kč |
| 2 000 | 4,58456 Kč | 9 169,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,87855 Kč | 15 514,20 Kč |
| 8 000 | 3,57041 Kč | 28 563,28 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |




