Similar
Similar
Similar

NUP4114UPXV6T1G | |
|---|---|
DigiKey Part Number | NUP4114UPXV6T1GOSTR-ND - Tape & Reel (TR) NUP4114UPXV6T1GOSCT-ND - Cut Tape (CT) NUP4114UPXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4114UPXV6T1G |
Description | TVS DIODE 5.5VWM 10VC SOT563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4114UPXV6T1G Models |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1213A-04V-7 | Diodes Incorporated | 35 262 | D1213A-04V-7CT-ND | 1,82000 Kč | Similar |
| DSILC6-4P6 | STMicroelectronics | 14 707 | 497-5544-1-ND | 2,41000 Kč | Similar |
| SP3004-04XTG | Littelfuse Inc. | 3 227 | F3468CT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 100 | 7,97720 Kč | 797,72 Kč |
| 500 | 6,11442 Kč | 3 057,21 Kč |
| 1 000 | 5,51419 Kč | 5 514,19 Kč |
| 2 000 | 5,00897 Kč | 10 017,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,24430 Kč | 16 977,20 Kč |
| 8 000 | 3,91322 Kč | 31 305,76 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |











