
DSILC6-4P6 | |
|---|---|
DigiKey Part Number | 497-5544-2-ND - Tape & Reel (TR) 497-5544-1-ND - Cut Tape (CT) 497-5544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSILC6-4P6 |
Description | TVS DIODE 5VWM SOT666 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | DSILC6-4P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 120W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,51150 Kč | 651,15 Kč |
| 500 | 4,95342 Kč | 2 476,71 Kč |
| 1 000 | 4,45032 Kč | 4 450,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52871 Kč | 10 586,13 Kč |
| 6 000 | 3,23040 Kč | 19 382,40 Kč |
| 9 000 | 3,09039 Kč | 27 813,51 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











