Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608ZGCK

DigiKey Part Number
754-1790-2-ND - Tape & Reel (TR)
754-1790-1-ND - Cut Tape (CT)
754-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608ZGCK
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608ZGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP601-IG5-2897QT Brightek (QTB)9 7341516-QBLP601-IG5-2897CT-ND6,51000 KčSimilar
In-Stock: 22 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,36200 Kč63,62 Kč
1004,54820 Kč454,82 Kč
5003,72672 Kč1 863,36 Kč
1 0003,45564 Kč3 455,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,22530 Kč6 450,60 Kč
4 0003,02944 Kč12 117,76 Kč
6 0002,92894 Kč17 573,64 Kč
10 0002,81537 Kč28 153,70 Kč
14 0002,74778 Kč38 468,92 Kč
20 0002,68185 Kč53 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč