220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BD221SN1D

DigiKey Part Number
490-5193-2-ND - Tape & Reel (TR)
490-5193-1-ND - Cut Tape (CT)
490-5193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BD221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BD221SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFBW1V1005-221-REaton - Electronics Division26 580283-MFBW1V1005-221-RCT-ND2,09000 KčSimilar
MU1005-221YBourns Inc.3 124118-MU1005-221YCT-ND3,34000 KčSimilar
In-Stock: 4 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,93800 Kč9,38 Kč
250,80920 Kč20,23 Kč
500,73000 Kč36,50 Kč
1000,65490 Kč65,49 Kč
2500,56476 Kč141,19 Kč
5000,50386 Kč251,93 Kč
1 0000,44735 Kč447,35 Kč
5 0000,33189 Kč1 659,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27969 Kč2 796,90 Kč
20 0000,24766 Kč4 953,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč