Clamp Ipp Tvs Diode Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSILC6-4P6

DigiKey Part Number
497-5544-2-ND - Tape & Reel (TR)
497-5544-1-ND - Cut Tape (CT)
497-5544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSILC6-4P6
Description
TVS DIODE 5VWM SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
DSILC6-4P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
120W
Mfr
Power Line Protection
Yes
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
2pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Steering (Rail to Rail)
Package / Case
SOT-563, SOT-666
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5V
Base Product Number
Voltage - Breakdown (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,05200 Kč100,52 Kč
1006,46730 Kč646,73 Kč
5004,91982 Kč2 459,91 Kč
1 0004,42011 Kč4 420,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50477 Kč10 514,31 Kč
6 0003,20848 Kč19 250,88 Kč
9 0003,06942 Kč27 624,78 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč