220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU1005-221Y

DigiKey Part Number
118-MU1005-221YTR-ND - Tape & Reel (TR)
118-MU1005-221YCT-ND - Cut Tape (CT)
118-MU1005-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU1005-221Y
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU1005-221Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCM 1005KF-221T01TAI-TECH Advanced Electronics Co., Ltd.9 8274816-FCM1005KF-221T01CT-ND2,09000 KčParametric Equivalent
In-Stock: 3 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,31500 Kč23,15 Kč
252,00200 Kč50,05 Kč
501,79780 Kč89,89 Kč
1001,60590 Kč160,59 Kč
2501,37896 Kč344,74 Kč
5001,22214 Kč611,07 Kč
1 0001,07698 Kč1 076,98 Kč
5 0000,87109 Kč4 355,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,71169 Kč7 116,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč