
FCM 1005KF-221T01 | |
|---|---|
DigiKey Part Number | 4816-FCM1005KF-221T01TR-ND - Tape & Reel (TR) 4816-FCM1005KF-221T01CT-ND - Cut Tape (CT) 4816-FCM1005KF-221T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1005KF-221T01 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1005-221Y | Bourns Inc. | 3 124 | 118-MU1005-221YCT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 50 | 0,57560 Kč | 28,78 Kč |
| 100 | 0,50470 Kč | 50,47 Kč |
| 250 | 0,42544 Kč | 106,36 Kč |
| 500 | 0,37374 Kč | 186,87 Kč |
| 1 000 | 0,32743 Kč | 327,43 Kč |
| 5 000 | 0,23742 Kč | 1 187,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20470 Kč | 2 047,00 Kč |
| 20 000 | 0,17492 Kč | 3 498,40 Kč |
| 30 000 | 0,15871 Kč | 4 761,30 Kč |
| 50 000 | 0,15642 Kč | 7 821,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

