
P4FL5.0A-A | |
|---|---|
DigiKey Part Number | 4491-P4FL5.0A-ATR-ND - Tape & Reel (TR) |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | P4FL5.0A-A |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 3,32900 Kč | 332,90 Kč |
| 500 | 3,01688 Kč | 1 508,44 Kč |
| 1 000 | 1,97657 Kč | 1 976,57 Kč |
| Unit Price without VAT: | 6,86600 Kč |
|---|---|
| Unit Price with VAT: | 8,30786 Kč |

