Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATV02W5V0-HF | |
|---|---|
DigiKey Part Number | ATV02W5V0-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W5V0-HF |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W5V0-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46163 Kč | 7 384,89 Kč |
| 6 000 | 2,23963 Kč | 13 437,78 Kč |
| 9 000 | 2,12644 Kč | 19 137,96 Kč |
| 15 000 | 1,99923 Kč | 29 988,45 Kč |
| 21 000 | 1,92390 Kč | 40 401,90 Kč |
| 30 000 | 1,85067 Kč | 55 520,10 Kč |
| 75 000 | 1,71650 Kč | 128 737,50 Kč |
| Unit Price without VAT: | 2,46163 Kč |
|---|---|
| Unit Price with VAT: | 2,97857 Kč |









