SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL5.0A_R1_00001

DigiKey Part Number
3757-P2AL5.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-P2AL5.0A_R1_00001CT-ND - Cut Tape (CT)
3757-P2AL5.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2AL5.0A_R1_00001
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,59680 Kč7 790,40 Kč
6 0002,36481 Kč14 188,86 Kč
9 0002,24656 Kč20 219,04 Kč
15 0002,11367 Kč31 705,05 Kč
21 0002,03496 Kč42 734,16 Kč
30 0001,95844 Kč58 753,20 Kč
75 0001,83353 Kč137 514,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
107,13600 Kč71,36 Kč
1004,53990 Kč453,99 Kč
5003,41884 Kč1 709,42 Kč
1 0003,05703 Kč3 057,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,72200 Kč57,22 Kč
1003,86990 Kč386,99 Kč
5003,01688 Kč1 508,44 Kč
1 0002,72559 Kč2 725,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč