



SMF5-0A | |
|---|---|
DigiKey Part Number | 283-SMF5-0ATR-ND - Tape & Reel (TR) 283-SMF5-0ACT-ND - Cut Tape (CT) 283-SMF5-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5-0A |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,97300 Kč | 49,73 Kč |
| 100 | 3,12300 Kč | 312,30 Kč |
| 500 | 2,32028 Kč | 1 160,14 Kč |
| 1 000 | 2,06042 Kč | 2 060,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,54450 Kč | 27 801,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

