
UPPBU50 | |
---|---|
DigiKey Part Number | 298-UPPBU50-ND |
Manufacturer | |
Manufacturer Product Number | UPPBU50 |
Description | CAT 6, 23 AWG, UTP, PLENUM, BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1 856,76500 Kč | 18 567,65 Kč |
Unit Price without VAT: | 1 856,76500 Kč |
---|---|
Unit Price with VAT: | 2 246,68565 Kč |