
UTP28SP50BU | |
|---|---|
DigiKey Part Number | 298-16452-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP50BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,07000 Kč | 1 116,07 Kč |
| 10 | 1 037,82800 Kč | 10 378,28 Kč |
| 25 | 1 008,13520 Kč | 25 203,38 Kč |
| 50 | 986,20100 Kč | 49 310,05 Kč |
| 100 | 964,71310 Kč | 96 471,31 Kč |
| 250 | 936,97844 Kč | 234 244,61 Kč |
| 500 | 916,49174 Kč | 458 245,87 Kč |
| 1 000 | 896,41951 Kč | 896 419,51 Kč |
| Unit Price without VAT: | 1 116,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,44470 Kč |

