Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-56R-M | |
|---|---|
DigiKey Part Number | 298-10643-ND |
Manufacturer | |
Manufacturer Product Number | PV14-56R-M |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Vinyl |
Length - Overall 1.120" (28.45mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-56RB-L | Panduit Corp | 44 | 298-16769-ND | 9,38000 Kč | Parametric Equivalent |
| PN14-56R-C | Panduit Corp | 0 | 298-15465-ND | 36,91000 Kč | Parametric Equivalent |
| PN14-56R-M | Panduit Corp | 0 | 298-15466-ND | 18,56000 Kč | Parametric Equivalent |
| PNF14-56R-C | Panduit Corp | 5 | 298-23105-ND | 35,25000 Kč | Parametric Equivalent |
| PNF14-56R-M | Panduit Corp | 640 | 298-20218-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 25 | 11,37040 Kč | 284,26 Kč |
| 50 | 11,12440 Kč | 556,22 Kč |
| 100 | 10,88240 Kč | 1 088,24 Kč |
| 250 | 10,57456 Kč | 2 643,64 Kč |
| 500 | 10,34724 Kč | 5 173,62 Kč |
| 1 000 | 10,12409 Kč | 10 124,09 Kč |
| 3 000 | 9,77984 Kč | 29 339,52 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |















