Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN14-56R-C | |
|---|---|
DigiKey Part Number | 298-15465-ND |
Manufacturer | |
Manufacturer Product Number | PN14-56R-C |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-56RB-L | Panduit Corp | 44 | 298-16769-ND | 9,38000 Kč | Parametric Equivalent |
| PN14-56R-M | Panduit Corp | 0 | 298-15466-ND | 18,56000 Kč | Parametric Equivalent |
| PNF14-56R-C | Panduit Corp | 5 | 298-23105-ND | 35,25000 Kč | Parametric Equivalent |
| PNF14-56R-M | Panduit Corp | 640 | 298-20218-ND | 22,32000 Kč | Parametric Equivalent |
| PV14-56R-C | Panduit Corp | 333 | 298-15648-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 33,30200 Kč | 832,55 Kč |
| 50 | 32,58460 Kč | 1 629,23 Kč |
| 100 | 31,88390 Kč | 3 188,39 Kč |
| 300 | 30,80080 Kč | 9 240,24 Kč |
| 500 | 30,30888 Kč | 15 154,44 Kč |
| 1 000 | 29,65339 Kč | 29 653,39 Kč |
| 2 500 | 28,80762 Kč | 72 019,05 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |















