
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.467" (11.86mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.112" (28.24mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700079 | Molex | 4 347 | WM14219CT-ND | 8,97000 Kč | Parametric Equivalent |
| 0190730080 | Molex | 799 | 900-0190730080CT-ND | 10,01000 Kč | Parametric Equivalent |
| 0190730079 | Molex | 2 147 | 23-0190730079-ND | 11,89000 Kč | Parametric Equivalent |
| 1377173-8 | TE Connectivity AMP Connectors | 4 431 | A135060-ND | 25,86000 Kč | Parametric Equivalent |
| 2-328998-1 | TE Connectivity AMP Connectors | 7 754 | A100513CT-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,23700 Kč | 72,37 Kč |
| 25 | 6,79040 Kč | 169,76 Kč |
| 50 | 6,46520 Kč | 323,26 Kč |
| 100 | 6,15650 Kč | 615,65 Kč |
| 250 | 5,77028 Kč | 1 442,57 Kč |
| 500 | 5,49460 Kč | 2 747,30 Kč |
| 1 000 | 5,23202 Kč | 5 232,02 Kč |
| 2 500 | 4,90430 Kč | 12 260,75 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |





