
0190700063 | |
|---|---|
DigiKey Part Number | WM19753-ND |
Manufacturer | |
Manufacturer Product Number | 0190700063 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700063 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.261" (32.03mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 25 | 6,44000 Kč | 161,00 Kč |
| 50 | 6,13160 Kč | 306,58 Kč |
| 100 | 5,83540 Kč | 583,54 Kč |
| 250 | 5,47000 Kč | 1 367,50 Kč |
| 500 | 5,20846 Kč | 2 604,23 Kč |
| 1 000 | 4,95944 Kč | 4 959,44 Kč |
| 3 000 | 4,58932 Kč | 13 767,96 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |






