
0190730080 | |
|---|---|
DigiKey Part Number | 900-0190730080TR-ND - Tape & Reel (TR) 900-0190730080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730080 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730080 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.077" (27.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540221 | Molex | 770 | 0190540221-ND | 8,55000 Kč | Parametric Equivalent |
| 0190700079 | Molex | 4 347 | WM14219CT-ND | 8,97000 Kč | Parametric Equivalent |
| 0190730079 | Molex | 2 147 | 23-0190730079-ND | 11,89000 Kč | Parametric Equivalent |
| 1377173-8 | TE Connectivity AMP Connectors | 4 431 | A135060-ND | 25,86000 Kč | Parametric Equivalent |
| 2-328998-1 | TE Connectivity AMP Connectors | 7 754 | A100513CT-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,46700 Kč | 84,67 Kč |
| 25 | 7,94160 Kč | 198,54 Kč |
| 50 | 7,55800 Kč | 377,90 Kč |
| 100 | 7,19720 Kč | 719,72 Kč |
| 250 | 6,74552 Kč | 1 686,38 Kč |
| 500 | 6,42350 Kč | 3 211,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,58700 Kč | 6 587,00 Kč |
| 2 000 | 6,27250 Kč | 12 545,00 Kč |
| 3 000 | 6,09558 Kč | 18 286,74 Kč |
| 5 000 | 5,87979 Kč | 29 398,95 Kč |
| 7 000 | 5,74188 Kč | 40 193,16 Kč |
| 10 000 | 5,59924 Kč | 55 992,40 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



