
0190730079 | |
|---|---|
DigiKey Part Number | 23-0190730079-ND |
Manufacturer | |
Manufacturer Product Number | 0190730079 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730079 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.077" (27.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 25 | 9,47680 Kč | 236,92 Kč |
| 50 | 9,02200 Kč | 451,10 Kč |
| 100 | 8,59040 Kč | 859,04 Kč |
| 250 | 8,05104 Kč | 2 012,76 Kč |
| 500 | 7,66648 Kč | 3 833,24 Kč |
| 1 000 | 7,30047 Kč | 7 300,47 Kč |
| 2 500 | 6,84311 Kč | 17 107,78 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |






