
0190700079 | |
|---|---|
DigiKey Part Number | WM14219TR-ND - Tape & Reel (TR) WM14219CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700079 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700079 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.062" (26.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 25 | 7,09920 Kč | 177,48 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,43600 Kč | 643,60 Kč |
| 250 | 6,03308 Kč | 1 508,27 Kč |
| 500 | 5,74486 Kč | 2 872,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,47019 Kč | 5 470,19 Kč |
| 2 000 | 5,20898 Kč | 10 417,96 Kč |
| 3 000 | 5,06198 Kč | 15 185,94 Kč |
| 5 000 | 4,88273 Kč | 24 413,65 Kč |
| 7 000 | 4,76819 Kč | 33 377,33 Kč |
| 10 000 | 4,64971 Kč | 46 497,10 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



