
1377173-8 | |
|---|---|
DigiKey Part Number | A135060-ND |
Manufacturer | |
Manufacturer Product Number | 1377173-8 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1377173-8 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34163 | TE Connectivity AMP Connectors | 10 277 | A0967-ND | 12,30000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 21,91900 Kč | 219,19 Kč |
| 25 | 20,53840 Kč | 513,46 Kč |
| 50 | 19,55820 Kč | 977,91 Kč |
| 100 | 18,62190 Kč | 1 862,19 Kč |
| 300 | 17,23080 Kč | 5 169,24 Kč |
| 500 | 16,62058 Kč | 8 310,29 Kč |
| 1 000 | 15,82724 Kč | 15 827,24 Kč |
| 2 500 | 14,83644 Kč | 37 091,10 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |


