
PNF14-56R-C | |
|---|---|
DigiKey Part Number | 298-23105-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-56R-C |
Description | CONN RING CIRC 14-16AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-56RB-L | Panduit Corp | 44 | 298-16769-ND | 0,39000 Kč | Parametric Equivalent |
| PN14-56R-C | Panduit Corp | 0 | 298-15465-ND | 1,52000 Kč | Parametric Equivalent |
| PN14-56R-M | Panduit Corp | 0 | 298-15466-ND | 0,76000 Kč | Parametric Equivalent |
| PNF14-56R-M | Panduit Corp | 640 | 298-20218-ND | 0,92000 Kč | Parametric Equivalent |
| PV14-56R-C | Panduit Corp | 333 | 298-15648-ND | 1,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |



