Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 5/16 Stud | Color Blue |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-56R-C | Panduit Corp | 0 | 298-15465-ND | 36,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,47628 Kč | 7 476,28 Kč |
| Unit Price without VAT: | 7,47628 Kč |
|---|---|
| Unit Price with VAT: | 9,04630 Kč |


