Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-6R-D | |
|---|---|
DigiKey Part Number | 298-15438-ND |
Manufacturer | |
Manufacturer Product Number | PN10-6R-D |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK10-6R-L | Panduit Corp | 0 | 298-20075-ND | 50,89000 Kč | Parametric Equivalent |
| PN10-6R-L | Panduit Corp | 240 | 298-15439-ND | 40,67000 Kč | Parametric Equivalent |
| PNF10-6R-2K | Panduit Corp | 0 | 298-PNF10-6R-2KCT-ND | 23,15000 Kč | Parametric Equivalent |
| PNF10-6R-D | Panduit Corp | 0 | 298-20214-ND | 22,52000 Kč | Parametric Equivalent |
| PNF10-6R-L | Panduit Corp | 0 | 298-15522-ND | 47,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 16,87200 Kč | 168,72 Kč |
| 25 | 16,39240 Kč | 409,81 Kč |
| 50 | 16,03780 Kč | 801,89 Kč |
| 100 | 15,69170 Kč | 1 569,17 Kč |
| 250 | 15,24704 Kč | 3 811,76 Kč |
| 500 | 14,91794 Kč | 7 458,97 Kč |
| 1 000 | 14,59614 Kč | 14 596,14 Kč |
| 2 500 | 14,18074 Kč | 35 451,85 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |
















