HSTT150-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13 197,03000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 2 630,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,06650 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 3 659,21600 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 10 417,11000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 30
Unit Price: 1 498,93533 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 149,51000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: 6 868,03000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 13
Unit Price: 2 416,24000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1
Unit Price: 2 128,78000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 86,33960 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 412,61910 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT150-C

DigiKey Part Number
298-13634-ND
Manufacturer
Manufacturer Product Number
HSTT150-C
Description
HEATSHRINK 1-1/2" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTV150-CPanduit Corp0HSTTV150-C-ND13 197,03000 KčParametric Equivalent
300-73610HellermannTyton0300-73610-ND2 630,42000 KčSimilar
0192670333Molex00192670333-ND48,06650 KčParametric Equivalent
309-65192HellermannTyton0309-65192-ND3 659,21600 KčParametric Equivalent
495698Essentra Components0495698-ND10 417,11000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 955,63000 Kč11 955,63 Kč
211 694,94000 Kč23 389,88 Kč
311 544,77000 Kč34 634,31 Kč
511 398,80600 Kč56 994,03 Kč
Manufacturers Standard Package
Unit Price without VAT:11 955,63000 Kč
Unit Price with VAT:14 466,31230 Kč
Alternate Color
HEATSHRINK 1-1/2" X 100' RED
In-Stock: 0
Unit Price: 13 068,74000 Kč
HEATSHRINK 1-1/2" X 100' CLEAR
In-Stock: 0
Unit Price: 12 272,28000 Kč
HEATSHRINK 1-1/2" X 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1-1/2" X 100' YELLOW
In-Stock: 0
Unit Price: 13 068,74000 Kč
HEATSHRINK 1-1/2" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: 548,68000 Kč