
FP-301VW-1.5-BLACK-100' | |
|---|---|
DigiKey Part Number | 3M161467-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-1.5-BLACK-100' |
Description | HEATSHRINK 1-1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 513,16000 Kč | 6 513,16 Kč |
| 2 | 5 990,31000 Kč | 11 980,62 Kč |
| 3 | 5 827,57333 Kč | 17 482,72 Kč |
| Unit Price without VAT: | 6 513,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 880,92360 Kč |



