HSTT150-C10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 605
Unit Price: 134,31000 Kč
Datasheet
Image for HSTT150-C10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT150-C10

DigiKey Part Number
HSTT150-C10-ND
Manufacturer
Manufacturer Product Number
HSTT150-C10
Description
HEATSHRINK 1-1/2" X 100' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 White 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1 1/2" WT 100'3M60519-FP-30111/2"WT100'-ND134,31000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1-1/2" X 100' BLACK
In-Stock: 0
Unit Price: 11 874,50000 Kč
HEATSHRINK 1-1/2" X 100' RED
In-Stock: 0
Unit Price: 12 980,05000 Kč
HEATSHRINK 1-1/2" X 100' CLEAR
In-Stock: 0
Unit Price: 12 189,00000 Kč
HEATSHRINK 1-1/2" X 100' YELLOW
In-Stock: 0
Unit Price: 12 980,05000 Kč
HEATSHRINK 1-1/2" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1-1/2" X 4' WHITE
In-Stock: 0
Unit Price: 585,41000 Kč