
HSTT150-C2 | |
|---|---|
DigiKey Part Number | 298-19779-ND |
Manufacturer | |
Manufacturer Product Number | HSTT150-C2 |
Description | HEATSHRINK 1-1/2" X 100' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60327 | HellermannTyton | 0 | 309-60327-ND | 3 853,97300 Kč | Parametric Equivalent |
| 495721 | Essentra Components | 0 | 495721-ND | 10 644,73000 Kč | Parametric Equivalent |
| FP-301 1 1/2" RD 100' | 3M | 3 167 | FP112R-100-ND | 129,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 068,74000 Kč | 13 068,74 Kč |
| Unit Price without VAT: | 13 068,74000 Kč |
|---|---|
| Unit Price with VAT: | 15 813,17540 Kč |











