VFP-876 1 1/2" 100'RL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 2 720
Unit Price: 124,56000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 254
Unit Price: 110,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 7 520
Unit Price: 110,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 048
Unit Price: 117,48000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 699
Unit Price: 112,69000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 717
Unit Price: 119,77000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5 802,61000 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 0
Unit Price: 71,24280 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 39,98110 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 11 148,42000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 11 983,29000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 11 983,29000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 11 443,59000 Kč
Datasheet
VFP-876 1 1/2" 100'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1 1/2" 100'RL

DigiKey Part Number
VFP112-100-ND
Manufacturer
Manufacturer Product Number
VFP-876 1 1/2" 100'RL
Description
HEATSHRINK VFP876 1-1/2" X100'BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes