


Q2-Z-1 1/2-01-SS100FT | |
|---|---|
DigiKey Part Number | Q2Z112B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1 1/2-01-SS100FT |
Description | HEATSHRINK 1-1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.752" (19.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-TW-1-1/2-0-SP | TE Connectivity Raychem Cable Protection | 30 | DR-25-TW-1-1/2-0-SP-ND | 1 498,93533 Kč | Parametric Equivalent |
| FP-301VW-1.5-BLACK-100' | 3M | 48 | 3M161467-ND | 6 868,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,78000 Kč | 2 128,78 Kč |
| 2 | 1 957,85500 Kč | 3 915,71 Kč |
| 3 | 1 864,34333 Kč | 5 593,03 Kč |
| 5 | 1 752,83000 Kč | 8 764,15 Kč |
| 7 | 1 706,26714 Kč | 11 943,87 Kč |
| Unit Price without VAT: | 2 128,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,82380 Kč |




