Q2-Z-1 1/2-01-MS50FT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 2
Unit Price: 1 370,75000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 149,51000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 448,51300 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1 1/2-01-MS50FT

DigiKey Part Number
Q1160-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1 1/2-01-MS50FT
Description
HEATSHRINK 1-1/2" X 50' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
50.0' (15.2m)
Shelf Life
144 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.752" (19.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-1 1/2-01-MS50FTQualtek2Q2-F-11/2-01-MS50FT-ND1 370,75000 KčParametric Equivalent
FP-301 1 1/2" BL 100'3M019-FP-30111/2"BL100'-ND149,51000 KčSimilar
FP301-1.5-50'-BLACK-SPOOL3M03M161284-ND0,00000 KčParametric Equivalent
SH721-1 1/2"-50Daburn Electronics0SH721-11/2"-50-ND448,51300 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 184,08000 Kč1 184,08 Kč
21 088,95500 Kč2 177,91 Kč
31 036,88000 Kč3 110,64 Kč
5974,89600 Kč4 874,48 Kč
7936,06143 Kč6 552,43 Kč
10896,61500 Kč8 966,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 184,08000 Kč
Unit Price with VAT:1 432,73680 Kč
Alternate Length
HEATSHRINK 1-1/2" X 100' BLACK
In-Stock: 4
Unit Price: 2 128,78000 Kč
HEATSHRINK 1 1/2"-6" BLACK 1=5PC
In-Stock: 10
Unit Price: 94,07000 Kč
HEATSHRINK 1 1/2"-48" BLK 1=5PC
In-Stock: 7
Unit Price: 537,76000 Kč