Image for SH721-1 1/2"-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH721-1 1/2"-50

DigiKey Part Number
SH721-11/2"-50-ND
Manufacturer
Manufacturer Product Number
SH721-1 1/2"-50
Description
HEATSHRINK 1 1/2" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Chemical Resistant, High Temperature
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
175°C
Length
50.0' (15.2m)
Shelf Life
24 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50448,51300 Kč22 425,65 Kč
Manufacturers Standard Package
Unit Price without VAT:448,51300 Kč
Unit Price with VAT:542,70073 Kč
Alternate Length
HEATSHRINK 1 1/2" BLACK
In-Stock: 0
Unit Price: 412,61910 Kč