Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1 1/2-01-QB48IN-5

DigiKey Part Number
Q2-Z-11/2-01-QB48IN-5-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1 1/2-01-QB48IN-5
Description
HEATSHRINK 1 1/2"-48" BLK 1=5PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.752" (19.10mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,76000 Kč537,76 Kč
2494,50500 Kč989,01 Kč
3470,84667 Kč1 412,54 Kč
5442,68000 Kč2 213,40 Kč
7425,03000 Kč2 975,21 Kč
10407,10900 Kč4 071,09 Kč
Manufacturers Standard Package
Unit Price without VAT:537,76000 Kč
Unit Price with VAT:650,68960 Kč
Alternate Length
HEATSHRINK 1-1/2" X 50' BLACK
In-Stock: 0
Unit Price: 1 184,08000 Kč
HEATSHRINK 1-1/2" X 100' BLACK
In-Stock: 4
Unit Price: 2 128,78000 Kč
HEATSHRINK 1 1/2"-6" BLACK 1=5PC
In-Stock: 10
Unit Price: 94,07000 Kč