Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-TW-1-1/2-0-SP

DigiKey Part Number
DR-25-TW-1-1/2-0-SP-ND
Manufacturer
Manufacturer Product Number
DR-25-TW-1-1/2-0-SP
Description
HEATSHRINK TWINWALL 1 1/2" 1=30M
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
98.4' (30.0m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.748" (19.00mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
301 498,93533 Kč44 968,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 498,93533 Kč
Unit Price with VAT:1 813,71175 Kč