Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-TW-3/4-0-SP

DigiKey Part Number
484-DR-25-TW-3/4-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
DR-25-TW-3/4-0-SP
Description
HEATSHRNK TWINWALL 3/4" BK METER
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.748" (19.00mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Spool Size
492.1' (150.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1926,85000 Kč926,85 Kč
5763,11000 Kč3 815,55 Kč
10701,85800 Kč7 018,58 Kč
20684,48250 Kč13 689,65 Kč
Manufacturers Standard Package
Unit Price without VAT:926,85000 Kč
Unit Price with VAT:1 121,48850 Kč