
6-1193428-4 | |
|---|---|
DigiKey Part Number | 484-6-1193428-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6-1193428-4 |
Description | HEATSHRINK TWINWALL 1/4 BK METER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Spool Size | 738.2' (225.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 5 | 402,70000 Kč | 2 013,50 Kč |
| 10 | 370,38400 Kč | 3 703,84 Kč |
| 20 | 340,65050 Kč | 6 813,01 Kč |
| 50 | 339,19740 Kč | 16 959,87 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |








