300-73610 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 3 659,21600 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 48,06650 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 10 417,11000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 30
Unit Price: 1 498,93533 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 917,90133 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 149,51000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: 6 868,03000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 11 955,63000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13 197,03000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 13
Unit Price: 2 416,24000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1
Unit Price: 2 128,78000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 86,33960 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 412,61910 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-73610

DigiKey Part Number
300-73610-ND
Manufacturer
Manufacturer Product Number
300-73610
Description
BLACK HEATSHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.752" (19.10mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65192HellermannTyton0309-65192-ND3 659,21600 KčParametric Equivalent
0192670333Molex00192670333-ND48,06650 KčParametric Equivalent
495698Essentra Components0495698-ND10 417,11000 KčParametric Equivalent
DR-25-TW-1-1/2-0-SPTE Connectivity Raychem Cable Protection30DR-25-TW-1-1/2-0-SP-ND1 498,93533 KčParametric Equivalent
DR-25-TW-1-1/2-0-SPTE Connectivity01111-DR-25-TW-1-1/2-0-SP-ND1 917,90133 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes