Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

495698 | |
|---|---|
DigiKey Part Number | 495698-ND |
Manufacturer | |
Manufacturer Product Number | 495698 |
Description | 2:1 HEAT SHRINK TUBING:BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495698 Models |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.748" (19.00mm) |
Series | Recovered Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 98.4' (30.0m) | Shrink Temperature 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670333 | Molex | 0 | 0192670333-ND | 48,06650 Kč | Parametric Equivalent |
| 309-65192 | HellermannTyton | 0 | 309-65192-ND | 3 659,21600 Kč | Parametric Equivalent |
| DR-25-TW-1-1/2-0-SP | TE Connectivity Raychem Cable Protection | 30 | DR-25-TW-1-1/2-0-SP-ND | 1 498,93533 Kč | Parametric Equivalent |
| DR-25-TW-1-1/2-0-SP | TE Connectivity | 0 | 1111-DR-25-TW-1-1/2-0-SP-ND | 1 917,90133 Kč | Parametric Equivalent |
| FP-301 1 1/2" BL 100' | 3M | 0 | 19-FP-30111/2"BL100'-ND | 149,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 417,11000 Kč | 10 417,11 Kč |
| Unit Price without VAT: | 10 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 12 604,70310 Kč |













