Parametric Equivalent

495767 | |
|---|---|
DigiKey Part Number | 495767-ND |
Manufacturer | |
Manufacturer Product Number | 495767 |
Description | 2:1 HEAT SHRINK TUBING BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 98.4' (30.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495767 Models |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.748" (19.00mm) |
Series | Recovered Wall Thickness 0.040" (1.02mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 98.4' (30.0m) | Shrink Temperature 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60328 | HellermannTyton | 0 | 309-60328-ND | 3 012,35200 Kč | Parametric Equivalent |
| FP-301 1 1/2" BU 100' | 3M | 4 181 | 19-FP-30111/2"BU100'-ND | 132,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 644,73000 Kč | 10 644,73 Kč |
| Unit Price without VAT: | 10 644,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 880,12330 Kč |





