
FP-301 1 1/2" BU 100' | |
|---|---|
DigiKey Part Number | 19-FP-30111/2"BU100'-ND 19-FP-30111/2"BU100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1 1/2" BU 100' |
Description | HEATSHRINK FP301 1-1/2" BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 5 | 108,93800 Kč | 544,69 Kč |
| 10 | 100,18100 Kč | 1 001,81 Kč |
| 20 | 92,13900 Kč | 1 842,78 Kč |
| 50 | 82,48860 Kč | 4 124,43 Kč |
| 100 | 75,87000 Kč | 7 587,00 Kč |
| 250 | 68,04864 Kč | 17 012,16 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 57,51140 Kč | 5 751,14 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |









