Similar
Parametric Equivalent

309-60328 | |
|---|---|
DigiKey Part Number | 309-60328-ND |
Manufacturer | |
Manufacturer Product Number | 309-60328 |
Description | HEATSHRINK 1-1/2"X100' BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT150-C6 | Panduit Corp | 0 | HSTT150-C6-ND | 0,00000 Kč | Similar |
| 495767 | Essentra Components | 0 | 495767-ND | 456,09000 Kč | Parametric Equivalent |
| FP-301 1 1/2" BU 100' | 3M | 3 277 | 19-FP-30111/2"BU100'-ND | 5,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 991,90900 Kč | 29 919,09 Kč |
| Unit Price without VAT: | 2 991,90900 Kč |
|---|---|
| Unit Price with VAT: | 3 620,20989 Kč |








