
309-60326 | |
|---|---|
DigiKey Part Number | 309-60326-ND |
Manufacturer | |
Manufacturer Product Number | 309-60326 |
Description | HEATSHRINK 1-1/2"X100' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1 1/2" CR 100' | 3M | 9 400 | 19-FP-30111/2"CR100'-ND | 132,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 231,52000 Kč | 4 231,52 Kč |
| 2 | 3 891,77000 Kč | 7 783,54 Kč |
| 3 | 3 705,86667 Kč | 11 117,60 Kč |
| 5 | 3 628,74800 Kč | 18 143,74 Kč |
| Unit Price without VAT: | 4 231,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 120,13920 Kč |






